
Number
Total (€ 59.99 / piece)
€ 59.99
incl. VAT
Only 2 Piece(s) available
Technical specifications
- Application: For blanket
- Suitable for lamp output 0 - 50 W.
- Installation depth: 92 mm
- Installation width 280 mm
- Installation length 255 mm
- Max. Lamp diameter 100 mm
- Min Cover thickness 160 mm
- Product type
Rack casing
- Material
Plastic
- Width
280 mm
- Height
255 mm
- Content
1 pc(s)
- Dim
(W x H x D) 280 x 255 x 92 mm
- Depth
92 mm
- Type
IBTronic XL Drillbox 150
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2379630 Spelsberg IBTronic XL Drillbox 150 97680401 Rack casing 280 x 255 x 92 Plastic 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2379630 Spelsberg IBTronic XL Drillbox 150 97680401 Rack casing 280 x 255 x 92 Plastic 1 pc(s)
Description
Universal installation housing with additional connection space, (e.g. for the installation of an electronic safety transformer up to max. 150 VA) for finished part construction, halogen-free, for the installation of NV/HV/LED lights and loudspeakers, suitable for the subsequent installation in finished part ceilings of 45-70mm by means of 150mm core bore, for the installation of VDE tested lamps according to DIN EN 60598 (VDE 0711), As well as with F-marking or MM-marking, maximum installation height NV-lamps: 105mm, HV-lamps: 110mm, lamp power max. 50W, outlet opening can be selected: Fermacell(R)-plate, variable up to 100mm, 8 combination tube inserts 4 x M20, 4 x M25, integrated pipe stopper and strain relief for pipes M20, M25
This text is machine translated.
This text is machine translated.
Hints
Safety-relevant component - installation only by skilled workers





































