• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg KTB 1-100 UV-resistant Polyamide Light grey (L x W x H) 30 x 17 x 14 mm 1 pc(s) Piece

1/3
Packaging type
Piece
Material
Polyamide
Features
UV-resistant
Type
Cable channel mounting
Factory colour
Light grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable tray mounting, light gray

  • Mounting element for the mounting of housings to cable management systems with long hole width 7 mm and latticed paths with the help of holder Schnabl GTH 9001. With raised head screw 4 x 12, material PA6 gray, dimensions: 17 x 30 x 14 mm
  • This text is machine translated.

Technical specifications

Packaging type

Piece

Features

UV-resistant

Type

Cable channel mounting

Factory colour

Light grey

Compatible with (details)

Cable channel system with a long hole width of 7 mm and mesh cable channels with Schnabl GTH 9001 holders.

Length

30 mm

Width

17 mm

Height

14 mm

Dim

(L x W x H) 30 x 17 x 14 mm

Weight

0.0031 kg

Thread size

4 mm

Board thickness (max.)

1.5 mm

Material

Polyamide

Content

1 pc(s)

Type

KTB 1-100

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3628633 Spelsberg KTB 1-100 UV-resistant Polyamide Light grey (L x W x H) 30 x 17 x 14 mm 1 pc(s) Piece

Datasheet 3628633 Spelsberg KTB 1-100 UV-resistant Polyamide Light grey (L x W x H) 30 x 17 x 14 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3628633 Spelsberg KTB 1-100 UV-resistant Polyamide Light grey (L x W x H) 30 x 17 x 14 mm 1 pc(s) Piece

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)