• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg MABF 100-2 Mounting kit Quick-fit Stainless steel V2A (L x W x H) 100 x 38 x 15 mm 1 pc(s)

Product type
Mounting kit
Material
Stainless steel V2A
Features
Quick-fit
Length
100 mm
Width
38 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Mounting kit

Features

Quick-fit

Length

100 mm

Width

38 mm

Height

15 mm

Dim

(L x W x H) 100 x 38 x 15 mm

Material

Stainless steel V2A

Content

1 pc(s)

Type

MABF 100-2

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3374265 Spelsberg MABF 100-2 Mounting kit Quick-fit Stainless steel V2A (L x W x H) 100 x 38 x 15 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3374265 Spelsberg MABF 100-2 Mounting kit Quick-fit Stainless steel V2A (L x W x H) 100 x 38 x 15 mm 1 pc(s)

Description

Mast/pipe mounting set made of stainless steel V2A with mounting screws and quick-locking clamps, for tower/pipe diameters of 60 to 170 mm, for empty housing TG 1212, TG 1612 (2 sets necessary). TG 2012 (2 sets necessary) Dimensions 38 x 100 x 15 mm

This text is machine translated.

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)