• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg TG MPI-2516 N/A (L x W x H) 220 x 152 x 2.5 mm Insulant 1 pc(s)

Product type
Mounting plate
Length
220 mm
Width
152 mm
Material
Insulant
Dim
(L x W x H) 220 x 152 x 2.5 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Mounting plate

Length

220 mm

Width

152 mm

Dim

(L x W x H) 220 x 152 x 2.5 mm

Material

Insulant

Compatible with (details)

TG 2516

Content

1 pc(s)

Type

TG MPI-2516

Height

2.5 mm

152

2.5 mm

Untreated

Plastic

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 534818 Spelsberg TG MPI-2516 N/A (L x W x H) 220 x 152 x 2.5 mm Insulant 1 pc(s)

Certificate

Certificate 534818 Spelsberg TG MPI-2516 N/A (L x W x H) 220 x 152 x 2.5 mm Insulant 1 pc(s)

Description

Hints

Safety-relevant component - installation only by skilled workers

More interesting products

(*All information is plus legal VAT)