• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg TK DS-lg/sw/T40 19001701 Threaded lid sealable (L x W x H) 10.50 x 10.50 x 58 mm Jet black 12 pc(s)

Product type
Threaded lid
Width
10.50 mm
Height
58 mm
Features
sealable
Length
10.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 12 pc(s))
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Threaded lid

Height

58 mm

Features

sealable

Length

10.50 mm

Width

10.50 mm

Dim

(L x W x H) 10.50 x 10.50 x 58 mm

Factory colour

Jet black

Content

12 pc(s)

Type

TK DS-lg/sw/T40

Documents & Downloads

Datasheet

Datasheet 3062207 Spelsberg TK DS-lg/sw/T40 19001701 Threaded lid sealable (L x W x H) 10.50 x 10.50 x 58 mm Jet black 12 pc(s)

User & Safety Instructions

User & Safety Instructions 3062207 Spelsberg TK DS-lg/sw/T40 19001701 Threaded lid sealable (L x W x H) 10.50 x 10.50 x 58 mm Jet black 12 pc(s)

Description

Cover screw set (set = 12 pieces) with head inner hexagonal T40 against the unauthorized opening of the casing, additionally lead-sealable, special screwdriver TK SDR T40 (19501801) necessary, can be used starting from TK PS/PC 77 (except TK 1005), black cap screw for all transparent lid of the product categories TK 77-8 1818-16 / 1818-11 2518 / 1811 2518-11 / 1813 / -1309-8 / 1813 / 1809-8 / 1811-16-8f / 1813 / 1813-11-13f / 1811 / 1811-11-8f / 1818 / 1818-13f / 1313-10-16/ 1111-9-8f / 97-8-13f / 99-8 / 2518-13f / 2518-16 / 3625-11 / 3625-16 Dimensions 10.5 x 10.5 x 58 mm

This text is machine translated.

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)