• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spitznagel SPK 0312424 PCB mount transformer 1 x 230 V 2 x 24 V AC 3 VA 63 mA

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EI 30/18 Print transformer SPK

  • 1 x 230 V
  • 2 x 24 V AC
  • 63 mA
  • 3 VA

Technical specifications

Product type

PCB mount transformer

Output voltage

24 V AC

Output voltage (number x voltage)

2 x 24 V AC

Output current

63 mA

No. of inputs

1 x

No. of outputs

2 x

Input voltage

230 V

Input voltage (number x voltage)

1 x 230 V

3 VA

Width

27 mm

Height

30 mm

Length

32 mm

Type

SPK 0312424

Dim

(L x W x H) 32 x 27 x 30 mm

Connection

Soldering

Frequency

50 - 60 Hz

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1382858 Spitznagel SPK 0312424 PCB mount transformer 1 x 230 V 2 x 24 V AC 3 VA 63 mA

User & Safety Instructions

User & Safety Instructions 1382858 Spitznagel SPK 0312424 PCB mount transformer 1 x 230 V 2 x 24 V AC 3 VA 63 mA

Description

Do not short circuit-proof
Two-chamber winding,
Vacuum sealed

This text is machine translated.

More interesting products

(*All information is plus legal VAT)