• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Square connector L-a-9600 2.5m PVC 0-230V L-A-9600 2.5m PVC 0-230V 709600 Lütze Content: 1 pc(s)

Product type
Square connector + molded lead
Manufacturer part #
709600
Content
1 pc(s)
Cable length
2.5 m
Type
L-A-9600 2.5m PVC 0-230V
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Square connector + molded lead

Manufacturer part #

709600

Content

1 pc(s)

Cable length

2.5 m

Type

L-A-9600 2.5m PVC 0-230V

Documents & Downloads

Datasheet

Datasheet 3862167 Square connector L-a-9600 2.5m PVC 0-230V L-A-9600 2.5m PVC 0-230V 709600 Lütze Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3862167 Square connector L-a-9600 2.5m PVC 0-230V L-A-9600 2.5m PVC 0-230V 709600 Lütze Content: 1 pc(s)

Description

Interference suppression technology; Square connector; Type A (18mm), 2-pole + 2×PE; PVC connection cable 3×0.5 mm², without protective circuit, without LED status display; with bridged protective conductor (PE), 0°/180° mounting possible

This text is machine translated.

More interesting products

(*All information is plus legal VAT)