• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Square connector LS-CI-9768 10m PUR 24V LS-CI-9768 10m PUR 24V 709768 Lütze Content: 1 pc(s)

Product type
Square connector + molded lead
Manufacturer part #
709768
Content
1 pc(s)
Cable length
10 m
Type
LS-CI-9768 10m PUR 24V
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Square connector + molded lead

Manufacturer part #

709768

Content

1 pc(s)

Cable length

10 m

Type

LS-CI-9768 10m PUR 24V

Documents & Downloads

Datasheet

Datasheet 3862486 Square connector LS-CI-9768 10m PUR 24V LS-CI-9768 10m PUR 24V 709768 Lütze Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3862486 Square connector LS-CI-9768 10m PUR 24V LS-CI-9768 10m PUR 24V 709768 Lütze Content: 1 pc(s)

Information

Information 3862486 Square connector LS-CI-9768 10m PUR 24V LS-CI-9768 10m PUR 24V 709768 Lütze Content: 1 pc(s)

Description

Interference suppression; square connector; CI type (9.4mm), 2-pin + 2×PE; PUR connection cable 3×0.5 mm²
; With bridged protective conductor (PE), 0°/180° mounting possible

This text is machine translated.

More interesting products

(*All information is plus legal VAT)