• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Square connector + molded lead 1413114 Black SAC-3P- 3,0-PUR/A-1L-R-ES 1413114 Phoenix Contact Content: 1 pc(s)

Image similar
Product type
Square connector + molded lead
Type
A standard
Connection
Open end cable
Number of pins
3
Nominal voltage
24 V
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Conductor material

PUR

Product type

Square connector + molded lead

Type

A standard

Connection

Open end cable

Number of pins

3

Nominal voltage

24 V

Display

LED

Total no. of pins

3

Manufacturer part #

1413114

Factory colour

Black

Content

1 pc(s)

Cable length

3.00 m

Connector type

Plug, right angle

Max. temperature

+80 °C

Min. temperature

-40 °C

Type

SAC-3P- 3,0-PUR/A-1L-R-ES

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1832191 Square connector + molded lead 1413114 Black SAC-3P- 3,0-PUR/A-1L-R-ES 1413114 Phoenix Contact Content: 1 pc(s)

Description

Sensor/actor cable, 3-pin, PUR, black, free cable end, on valve connector A, with 1 LED, wired with free-wheeling diode, cable length: 3 m, with holding current limiter for energy reduction

This text is machine translated.

More interesting products

(*All information is plus legal VAT)