• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SSB Electronic 7368 7368 N connector Plug, straight 50 Ω 1 pc(s)

Image similar
Cable category
Ecoflex 10
Product type
N connector
Connector type
Plug, straight
Impedance
50 Ω
Connection
Plug & Clip
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N connector

  • The plug socket - name, according to the shape of the inner conductor defined.
  • This text is machine translated.

Our service for you

Technical specifications

Cable category

Ecoflex 10

Product type

N connector

Connector type

Plug, straight

Impedance

50 Ω

Connection

Plug & Clip

Content

1 pc(s)

Max. frequency

13 GHz

Manufacturer part #

7368

Material (details)

Brass, nickel plated

RoHS-compliant

Yes

Type

7368

Frequency range

Up to 13 GHz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1331155 SSB Electronic 7368 7368 N connector Plug, straight 50 Ω 1 pc(s)

Description

N connectors are screw-locking coaxial connectors for high frequencies up to 11 GHz.

This text is machine translated.

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.