

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Ecoflex 10
N connector
Plug, straight
50 Ω
Plug & Clip
1 pc(s)
13 GHz
Brass nickel plated
7369
Yes
7369
Screw-on
Up to 13 GHz
Datasheet 1331161 SSB Electronic 7369 7369 N connector Plug, straight 50 Ω 1 pc(s) Piece
User & Safety Instructions 1331161 SSB Electronic 7369 7369 N connector Plug, straight 50 Ω 1 pc(s) Piece