• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SSB Electronic Aircell 5 7700 N connector Plug, straight 50 Ω 1 pc(s)

Cable category
Aircell 5
Product type
N connector
Connector type
Plug, straight
Impedance
50 Ω
Connection
Soldering
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N connector

  • The plug socket - name, according to the shape of the inner conductor defined.
  • This text is machine translated.

Technical specifications

Cable category

Aircell 5

Product type

N connector

Connector type

Plug, straight

Impedance

50 Ω

Connection

Soldering

Content

1 pc(s)

Max. frequency

13 GHz

Manufacturer part #

7700

Material (details)

Nickel-plated brass

RoHS-compliant

Yes

Type

Aircell 5

Type

Straight screw-in plug

Frequency range

Up to 13 GHz

Connection

Screws

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 744782 SSB Electronic Aircell 5 7700 N connector Plug, straight 50 Ω 1 pc(s)

Description

N connectors are screw-locking coaxial connectors for high frequencies up to 11 GHz.

This text is machine translated.

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.