

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Coax
AIRCELL 5
50 Ω
85 dB
double shielding
Braided shield
Metal foil shield
rigid core
UV-resistant
Black
5 mm
Sold per metre
5
Each 100 m at 20 °C: 100 MHz: 9.4 dB/ 1000 MHz: 31 dB/ 2400 MHz: 49 dB
No
Yes
No
82 pF
6055
PVC
Aircell 5
505 m
Wireless technology
5 mm
- 10 GHz
Coax
400
Unique 25 mm, 15 repeated deflections 50 mm
Ø 2.95 mm
Datasheet 604965 SSB Electronic 6055 Coax Outside diameter: 5 mm AIRCELL 5 50 Ω 85 dB Black Sold per metre
User & Safety Instructions 604965 SSB Electronic 6055 Coax Outside diameter: 5 mm AIRCELL 5 50 Ω 85 dB Black Sold per metre