• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabila 70 2291 Alu spirit level 180 cm 0.5 mm/m

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Water-level type 70

  • Can be set horizontally and vertically

Technical specifications

  • Can be set horizontally and vertically
Product type

Alu spirit level

Length

180 cm

Level accuracy

0.5 mm/m

Material

Aluminium

Width

500 mm

Height

25 mm

Dim

(L x W x H) 180 cm x 500 mm x 25 mm

Weight

1200 g

Manufacturer's standards (no certificate)

Reading range

1800 mm

Type

70

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Warranty Terms

Warranty Terms 1233696 Stabila 70 2291 Alu spirit level 180 cm 0.5 mm/m

Description

Features

  • Smooth Alu-Rechteckprofil
  • Electrostatic powder coating
  • coated measuring surface
  • Slim, light-weight model.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.