• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabila Type 70 M, 120 cm 2149-ISO Alu spirit level Calibrated to (ISO standards) 120 cm 0.5 mm/m

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Stabila magnetic water-level type 70 M, 120 cm, light aluminum profile, strong rare-earth magnet system, 1 horizontal level, 1 vertical bubble levels, Made in Germany ISO

  • Light aluminum rectangular profile spirit level with strong rare-earth magnet system for sticking to metallic components – free hands while aligning and adjusting the posts and carriersEasy to clean thanks to smooth sides and electrostatic powder coatingPlastic end caps protect the profile in case of impactsStabila panel-mounted technology provides for long-term precision – measurement accuracy in normal position ± 0.5 mm/mStabila quality bubble levels for optimal readability - highly transparent, resistant acrylic glass with precisely ground interior contours and fluorescent bubble levels fluid1 horizontal spirit levels, 1 vertical spirit level, 1 coated measuring surface, rare earth magnet system

Technical specifications

Product type

Alu spirit level

Length

120 cm

Level accuracy

0.5 mm/m

Material

Aluminium rail

Width

1200 mm

Dim

(L x W) 120 cm x 1200 mm

ISO standards

Reading range

1200 mm

Type

Type 70 M, 120 cm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Warranty Terms

Warranty Terms 2743328 Stabila Type 70 M, 120 cm 2149-ISO Alu spirit level Calibrated to (ISO standards) 120 cm 0.5 mm/m

Description

If you are looking for a spirit level with strong rare-earth magnets, this model is just the right thing: Professionals use the Type 70 M, a reliable and extremely precise measurement tool. Thanks to rare-earth magnet system the spirit-level sticks well to metallic surfaces. Owing to the large variety of models, a measuring range between 30 cm and 200 cm is covered. As with all spirit levels from Stabila, the spirit level and measuring surface are precisely aligned with each other in the production process and then permanently connected to each other in order to ensure maximum measuring accuracy over many years.

This text is machine translated.

Features

  • Smooth Alu-Rechteckprofil
  • Electrostatic powder coating
  • coated measuring surface
  • Slim, light-weight model.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.