• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabila Type 70 2289 Alu spirit level 120 cm 0.5 mm/m

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Water-level type 70

  • Can be set horizontally and vertically

Technical specifications

  • Can be set horizontally and vertically
Product type

Alu spirit level

Length

120 cm

Level accuracy

0.5 mm/m

Material

Aluminium

Width

20 mm

Height

1200 mm

Dim

(L x W x H) 120 cm x 20 mm x 1200 mm

Weight

721 g

Manufacturer's standards (no certificate)

Reading range

1200 mm

Type

Type 70

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1233695 Stabila Type 70 2289 Alu spirit level 120 cm 0.5 mm/m

Warranty Terms

Warranty Terms 1233695 Stabila Type 70 2289 Alu spirit level 120 cm 0.5 mm/m

Description

Features

  • Smooth Alu-Rechteckprofil
  • Electrostatic powder coating
  • coated measuring surface
  • Slim, light-weight model.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 36.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)