• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabila Type 70 M 2878 Magnetic spirit level incl. magnet 180 cm 0.5 mm/m

EAN:
Part number:
Item no:
Fast track dispatch on Fri 23 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Stabila magnetic water-level type 70 M, 180 cm, light aluminum profile, strong rare-earth magnet system, 1 horizontal level, 1 Vertical bubble levels, Made in Germany

  • MAGNETIC: Strong rare-earth magnet system for adhesion to metallic components – free hands when aligning and adjusting posts and supportsHIGH-QUALITY WORKMANSHIP: Pleasantly light aluminum profile spirit level with coated measuring surface and smooth sides. Easy to clean thanks to electrostatic powder coatingOPTIMALLY READABLE: Quality dragonflies with fluorescent liquid. Highly transparent, robust acrylic glass with precisely polished interior contours and flush-fitting readout ringsPERMANENTLY PRECISE: Built-in technology LOCKED VALS provides long-term precision. Spirit levels and profile are once aligned precisely with each other and then connected firmly with each otherSUITABLE FOR BUILDING SITE: Accuracy in normal position ± 0.5 mm/m. Exact reading from –20 °C to +50 °C. Plastic end caps for protection of profile in case of impacts

Technical specifications

Product type

Magnetic spirit level

Features

incl. magnet

Length

180 cm

Level accuracy

0.5 mm/m

Material

Aluminium rail

Material properties

Aluminium alloy

Type

Type 70 M

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2814226 Stabila Type 70 M 2878 Magnetic spirit level incl. magnet 180 cm 0.5 mm/m

Warranty Terms

Warranty Terms 2814226 Stabila Type 70 M 2878 Magnetic spirit level incl. magnet 180 cm 0.5 mm/m

Description

If you are looking for a spirit level with strong rare-earth magnets, this model is just the right thing: Professionals use the Type 70 M, a reliable and extremely precise measurement tool. Thanks to rare-earth magnet system the spirit-level sticks well to metallic surfaces. Owing to the large variety of models, a measuring range between 30 cm and 200 cm is covered. As with all spirit levels from Stabila, the spirit level and measuring surface are precisely aligned with each other in the production process and then permanently connected to each other in order to ensure maximum measuring accuracy over many years.

This text is machine translated.

Features

  • Smooth Alu-Rechteckprofil
  • Electrostatic powder coating
  • coated measuring surface
  • Slim, light-weight model.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)