• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabila LAX 600, 12-V-System, 5-pcs Multi-line laser Self-levelling Range (max.): 30 m

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 645.00 / piece)
€ 645.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stabila 12V system Cross-line laser LAX 600, 3 x 360° red laser lines, (without battery and charger)

  • SHARP LASER LINESVERSATILE USEEXTREMELY ROBUSTLONG OPERATING TIMEVERY CONVENIENT

Technical specifications

Product type

Multi-line laser

Features

Self-levelling

Range (max.)

30 m

Accuracy (+/-)

0.30 mm/m

Auto-adjustment range (+/-)

4°

Laser category

2

Operating time (battery-powered)

Approx. 28 hours

Power supply (details)

12 V Li-ion battery

Tripod thread mount

1/4"

5/8"

Manufacturer's standards (no certificate)

Type

LAX 600, 12-V-System, 5-pcs

Documents & Downloads

Datasheet

Datasheet 2632669 Stabila LAX 600, 12-V-System, 5-pcs Multi-line laser Self-levelling Range (max.): 30 m

User & Safety Instructions

User & Safety Instructions 2632669 Stabila LAX 600, 12-V-System, 5-pcs Multi-line laser Self-levelling Range (max.): 30 m

Warranty Terms

Warranty Terms 2632669 Stabila LAX 600, 12-V-System, 5-pcs Multi-line laser Self-levelling Range (max.): 30 m

Description

Are you looking for a high-performance line laser with modern battery technology for precise layout work in interior design? The Stabila LAX 600 combines all aspects of a professional laser. Bright 3 x 360° lines allow fast and precise transmission of heights as well as attachment of right angles or alignment of axes. With the powerful lithium-ion technology you are best equipped for long work applications. The robust laser, which is waterproof and dust-proof according to IP 65, is proven by the sturdy aluminum and glass boxes for protecting the laser optics. For all who want to deliver a precise work.

This text is machine translated.

Features

  • SHARP LASER LINESCAS-12-V battery-operated, self-leveling line laser with bright, fine 3 x 360° lines for exact layout work. Measure up to 30 m distance thanks to high-performance diodesVERSATILE USE2 vertical lines perpendicular to each other enable a room layout in 4 x 90°. 1 solder up and down and 1 horizontal line for exact height transmissionsEXTREMELY ROBUSTSturdy aluminum and glass-covered as well as shock-absorbing Stabila soft-grip cover protects the laser from dirt and falls. Water and dust-proof according to IP 65 (without battery)LONG OPERATING TIMECAS-battery 12 V LI-POWER 2.0 Ah enables an application of up to 28 hours. Short charging times through fast recharging of the battery in max. 45 minutes with the charger SC 30VERY CONVENIENTUniversal holder SUB 10 included in the set, which can be positioned flexibly with 1/4" and 5/8" thread as well as mounting wall bracket SWB 10 with coarse and fine adjustment

Scope of delivery

  • Multi-line laser LAX 600
  • Universal holder SUB 10
  • Wall holder SWB 10
  • Target plate
  • Carrying case
  • With no rechargeable battery
  • Without charger

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)