• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabila Multi-line laser Calibrated to (ISO standards) Self-levelling Range (max.): 30 m

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Stabila 12 V system Cross line laser LAX 600, 3 x 360° red laser lines, (without battery and charger)

  • SHARP LASER LINES
  • SUITABLE FOR A VARIETY OF USES
  • EXTREMELY ROBUST
  • LONG OPERATION
  • EXTREMELY PRACTICAL

Technical specifications

Product type

Multi-line laser

Features

Self-levelling

Range (max.)

30 m

Accuracy (+/-)

0.30 mm/m

Auto-adjustment range (+/-)

4°

Laser category

2

Operating time (battery-powered)

Approx. 28 hours

Power supply (details)

12 V Li-ion battery

Tripod thread mount

1/4"

5/8"

ISO standards

Type

19788-ISO

Documents & Downloads

Datasheet

Datasheet 3049351 Stabila Multi-line laser Calibrated to (ISO standards) Self-levelling Range (max.): 30 m

User & Safety Instructions

User & Safety Instructions 3049351 Stabila Multi-line laser Calibrated to (ISO standards) Self-levelling Range (max.): 30 m

Warranty Terms

Warranty Terms 3049351 Stabila Multi-line laser Calibrated to (ISO standards) Self-levelling Range (max.): 30 m

Description

Are you looking for a high performance line laser with modern battery technology for precise layout work in interior fittings? The Stabila LAX 600 combines all aspects of a professional laser. Bright 3 x 360° lines allow fast and accurate transfer of heights as well as establishment of right angles or aligning of axes. With the powerful lithium ion technology you are best equipped for long work. The laser is waterproof and dustproof according to IP 65 due to the stable aluminum and glass cage for the protection of laser optics. For all, who want to deliver a precise job.

This text is machine translated.

Features

  • SHARP LASER LINES
  • CAS-12-V battery-operated, self-leveling line laser with bright, fine 3 x 360° lines for exact layout work. Measure distance with high power diodes up to 30 m.
  • SUITABLE FOR A VARIETY OF USES
  • 2 vertical lines arranged at right angles allow a room to be divided into 4 x 90°. 1 solder up and down, and 1 horizontal line for precise height transfers
  • EXTREMELY ROBUST
  • Sturdy aluminum and glass cages as well as shock-absorbing Stabila soft-grip coating protects the laser against dirt and falls. Waterproof and dust-proof as per IP 65 (without battery)
  • LONG OPERATION
  • CAS battery 12 V LI-POWER 2.0 Ah allows for use of up to 28 hours. Short charging time by quick recharging the battery in max. 45 minutes with the SC 30 charger
  • EXTREMELY PRACTICAL
  • The set contains, flexibly positioned universal holder SUB 10 with 1/4"- and 5/8"-thread as well as mounted wall bracket SWB 10 with coarse and fine adjustment

Scope of delivery

  • Multi-line laser LAX 600
  • Universal holder SUB 10
  • Wall holder SWB 10
  • Target plate
  • Carrying case
  • With no rechargeable battery
  • Without charger

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.