• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabila Type 70, 90 cm 2287-ISO Alu spirit level Calibrated to (ISO standards) 90 cm 0.5 mm/m

1/4
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Stabila water-level type 70, 90 cm, light aluminum profile, 1 horizontal level, 1 vertical bubble level, Made in Germany ISO

  • Light aluminum rectangular profile - spirit levelCoated measuring surface protects sensitive surfacesEasy to clean thanks to smooth sides and electrostatic powder coatingPlastic end caps protect the profile in case of impactsStabila panel-mounted technology provides for long-term precision – measurement accuracy in normal position ± 0.5 mm/mStabila quality bubble levels for optimal readability - highly transparent, resistant acrylic glass with precisely ground interior contours and fluorescent bubble levels fluid1 horizontal spirit levels, 1 vertical spirit level, 1 coated measurement surface

Technical specifications

Product type

Alu spirit level

Length

90 cm

Level accuracy

0.5 mm/m

Material

Aluminium rail

Width

900 mm

Dim

(L x W) 90 cm x 900 mm

ISO standards

Reading range

900 mm

Type

Type 70, 90 cm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Warranty Terms

Warranty Terms 2743320 Stabila Type 70, 90 cm 2287-ISO Alu spirit level Calibrated to (ISO standards) 90 cm 0.5 mm/m

Description

Many professionals trust the Type 70, a reliable, lightweight and extremely precise measurement tool. Owing to the large variety of models, a measuring range between 30 cm to 200 cm is covered. As with all spirit levels from Stabila, the spirit level and measuring surface are precisely aligned with each other in the production process and then permanently connected to each other in order to ensure maximum measuring accuracy over many years.

This text is machine translated.

Features

  • Smooth Alu-Rechteckprofil
  • Electrostatic powder coating
  • coated measuring surface
  • Slim, light-weight model.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.