• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabila Type 70 W, 100 cm 2478-ISO Alu spirit level Calibrated to (ISO standards) 100 cm 0.5 mm/m

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Stabila water-level type 70 W, 100 cm, light aluminum profile, 1 horizontal level, 1 vertical bubble level, 1 rotating angle level, Made in Germany ISO

  • Light aluminum rectangular profile spirit-level with rotating angle-level for determining the inclinationsCoated measuring surface protects sensitive surfacesEasy to clean thanks to smooth sides and electrostatic powder coatingPlastic end caps protect the profile in case of impactsStabila panel-mounted technology provides for long-term precision – measurement accuracy in normal position ± 0.5 mm/mStabila quality bubble levels for optimal readability - highly transparent, resistant acrylic glass with precisely ground interior contours and fluorescent bubble levels fluid1 horizontal spirit levels, 1 vertical level, 1 rotating angle level (tolerance of angle measurement: ± 0.3°), 1 coated measuring surface

Technical specifications

Product type

Alu spirit level

Length

100 cm

Level accuracy

0.5 mm/m

Material

Aluminium rail

Width

1000 mm

Dim

(L x W) 100 cm x 1000 mm

ISO standards

Reading range

1000 mm

Type

Type 70 W, 100 cm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Warranty Terms

Warranty Terms 2743319 Stabila Type 70 W, 100 cm 2478-ISO Alu spirit level Calibrated to (ISO standards) 100 cm 0.5 mm/m

Description

Professional users who measure inclinations on a daily basis trust the Type 70 W, a reliable, light and extremely precise measurement tool. Variable inclinations can be easily determined with the rotating angle level. As with all spirit levels from Stabila, the spirit level and measuring surface are precisely aligned with each other in the production process and then permanently connected to each other in order to ensure maximum measuring accuracy over many years.

This text is machine translated.

Features

  • Smooth Alu-Rechteckprofil
  • Electrostatic powder coating
  • coated measuring surface
  • Slim, light-weight model.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.