• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 1049/9 02151009 3/8" (10 mm) Screwdriver bit 9 mm 3/8" (10 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

INHEX inserts No. 1049/3049

  • For Allen screws
  • DIN 7422
  • Special lengths
  • Chrome alloy steel, chrome plated

Technical specifications

  • d: 17.8 mm
  • L1 57 mm
  • L2 25 mm
Product type

Screwdriver bit

Drive

3/8" (10 mm)

Spanner size

9 mm

Ratchet bits (inch)

3/8"

Size

9 mm

Downforce

3/8" (10 mm)

Length

57 mm

Max. length

57 mm

Material properties

chrome plated

DIN standard

DIN 7422

Width

17.8 mm

Weight

62 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2487277 Stahlwille 1049/9 02151009 3/8" (10 mm) Screwdriver bit 9 mm 3/8" (10 mm)

Description


· for Allen screws · DIN 7422 · Special lengths · Chrome-Alloy-Steel, chrome-plated

This text is machine translated.

Scope of delivery

  • 1x No. 1049/9, INHEX insert

More interesting products

(*All information is plus legal VAT)