• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 1054/7 03151007 1/2" (12.5 mm) Screwdriver bit 7 mm 1/2" (12.5 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 23.94
-16 %
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

INHEX inserts No. 1054/3054

  • For Allen screws
  • Special lengths
  • DIN 7422
  • Chrome alloy steel, chrome plated

Technical specifications

  • d: 22.7 mm
  • L1 100 mm
  • L2 62 mm
Product type

Screwdriver bit

Drive

1/2" (12.5 mm)

Spanner size

7 mm

Ratchet bits (inch)

1/2"

Size

7 mm

Downforce

1/2" (12.5 mm)

Length

100 mm

Max. length

100 mm

Material properties

chrome plated

DIN standard

DIN 7422

Width

22.7 mm

Weight

87 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2487485 Stahlwille 1054/7 03151007 1/2" (12.5 mm) Screwdriver bit 7 mm 1/2" (12.5 mm)

Description


· for Allen screws · Special lengths · DIN 7422 · Chrome-Alloy-Steel, chrome-plated

This text is machine translated.

Scope of delivery

  • 1x No. 1054/7, INHEX insert

More interesting products

(*All information is plus legal VAT)