• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 1054/13 03150713 1/2" (12.5 mm) Screwdriver bit 13 mm 1/2" (12.5 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

INHEX inserts No. 1054/3054

  • For Allen screws
  • Special lengths
  • DIN 7422
  • Chrome alloy steel, chrome plated

Technical specifications

  • d 24 mm
  • L1 70 mm
  • L2 25 mm
Product type

Screwdriver bit

Drive

1/2" (12.5 mm)

Spanner size

13 mm

Size

13 mm

Downforce

1/2" (12.5 mm)

Length

70 mm

Max. length

70 mm

Material

Chrome steel alloy

Material properties

chrome plated

DIN standard

DIN 7422

Width

24 mm

Weight

130 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2487482 Stahlwille 1054/13 03150713 1/2" (12.5 mm) Screwdriver bit 13 mm 1/2" (12.5 mm)

Description


· for Allen screws · Special lengths · DIN 7422 · Chrome-Alloy-Steel, chrome-plated

This text is machine translated.

Scope of delivery

  • 1x No. 1054/13, INHEX insert

More interesting products

(*All information is plus legal VAT)