• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 1054 TX T 60 03131460 1/2" (12.5 mm) Screwdriver bit T 60 1/2" (12.5 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Screwdriver inserts No. 1054TX/2054TX

  • For inner TX-screws
  • extra long
  • Chrome alloy steel, chrome plated

Technical specifications

  • d: 23.7 mm
  • L1 140 mm
  • L2 100 mm
Product type

Screwdriver bit

Drive

1/2" (12.5 mm)

Spanner size

12.5 mm

Ratchet bits (inch)

1/2"

Size

T 60

Downforce

1/2" (12.5 mm)

Length

140 mm

Max. length

140 mm

Material

Chromoly steel

Material properties

chrome plated

Width

23.7 mm

Weight

221 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2487480 Stahlwille 1054 TX T 60 03131460 1/2" (12.5 mm) Screwdriver bit T 60 1/2" (12.5 mm)

Description


· for inner TX-screws · extra long · Chrome-Alloy-Steel, chrome-plated

This text is machine translated.

Scope of delivery

  • 1x No. 1054 TX T 60, screwdriver insert

More interesting products

(*All information is plus legal VAT)