• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 10759 A/1 3/32 WINKELSCHRAUBENDREHER Allen key 1 mm 3/32 inch

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hi-Loc angled screwdriver no. 10759a

  • With hexagonal tip to ratchet no. 415SGH N.
  • To lock the retaining ball, the angle screwdriver is equipped with a round shaft

Technical specifications

  • L 50 mm
Product type

Allen key

Spanner size

1 mm

Spanner size (inch)

3/32 inch

Weight

5 g

Ratchet bits (inch)

3/32"

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2486463 Stahlwille 10759 A/1 3/32 WINKELSCHRAUBENDREHER Allen key 1 mm 3/32 inch

Description


· with hexagonal tip to ratchet no. 415SGH N. · To lock the retaining ball, the angle screwdriver is equipped with a round shaft

This text is machine translated.

Scope of delivery

  • 1x No. 10759 A/1 3/32 ANGLE SCREWDRIVER, hi-loco angle screwdriver

More interesting products

(*All information is plus legal VAT)