• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 10955 50 KUNSTSTOFFHAMMER 70160050 Soft-face hammer 873 g 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plastic hammers no. 10955

  • With replaceable heads made of impact-resistant cellulose acetate and ash handle

Technical specifications

  • L 340 mm
  • L1 340 mm
  • L2 115 mm
  • Hardness 65 shore
Product type

Soft-face hammer

Weight

873 g

Length

340 mm

(Ø)

50 mm

Material (hammer head)

Cellulose acetate

Material (handle)

Ash wood

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2486805 Stahlwille 10955 50 KUNSTSTOFFHAMMER 70160050 Soft-face hammer 873 g 1 pc(s)

Description


· with interchangeable heads made of impact-resistant cellulose acetate and ash handle

This text is machine translated.

Scope of delivery

  • 1x No. 10955 50 PLASTIC HAMMER, plastic hammer

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 62.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)