• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 10959 40 SCHONHAMMER 70190140 Soft-face hammer 760 g 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protective hammers no. 10959

  • With metal ball in the hammer head for kickback-free work
  • With interchangeable heads made of medium-hard polyurethane and Hickory stem

Technical specifications

  • L1 355 mm
  • L2 115 mm
  • Hardness: 73 shore
Product type

Soft-face hammer

Features

Kickback-free

Weight

760 g

Length

355 mm

(Ø)

40 mm

Material (hammer head)

Polyurethane

Material (handle)

Hickory

Width

115 mm

Head weight

760 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2486813 Stahlwille 10959 40 SCHONHAMMER 70190140 Soft-face hammer 760 g 1 pc(s)

Description


· with metal ball in the hammer head for kickback-free work · with interchangeable heads made of medium-hard polyurethane and Hickory stem

This text is machine translated.

Scope of delivery

  • 1x No. 10959 40 SOFT-FACE HAMMER, soft-face hammer

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 93.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)