• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 12374 DRAHTBUERSTE Wire brush Steel wire 290 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

79 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wire brush no. 12374

  • Wood with steel wire 0.35 mm

Technical specifications

  • Rows: 4Weight: 129 g
Product type

Wire brush

Material

Steel wire

Length

290 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2486834 Stahlwille 12374 DRAHTBUERSTE Wire brush Steel wire 290 mm 1 pc(s)

Description


· Wood with steel wire 0.35 mm

This text is machine translated.

Scope of delivery

  • 1x No. 12374 WIRE BUBRUSH, WIRE BRUSH

What kind of Wire Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)