• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 12378 FEILENBUERSTE Wire brush Steel wire 260 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • L 260 mm
  • Weight: 74 g
Product type

Wire brush

Material

Steel wire

Length

260 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2486838 Stahlwille 12378 FEILENBUERSTE Wire brush Steel wire 260 mm 1 pc(s)

Description

Scope of delivery

  • 1x No. 12378 file brush, file brush
  • This text is machine translated.

What kind of Wire Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)