• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 2307TX IMP T 60 23070060 TX Screwdriver bit T 60 1/2" (12.5 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

IMPACT screwdriver bit no. 2307TX

  • 1/2" internal 4kant drive
  • For inner TX-screws
  • For power screwdrivers
  • Chrome alloy steel, phosphated

Technical specifications

  • d 25 mm
  • L 40 mm
Product type

Screwdriver bit

Drive

1/2" (12.5 mm)

Spanner size

12.5 mm

Ratchet bits (inch)

1/2"

Size

T 60

Downforce

TX

Length

40 mm

Material

Chrome steel alloy

Material properties

phosphated

Width

25 mm

Weight

66 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2487777 Stahlwille 2307TX IMP T 60 23070060 TX Screwdriver bit T 60 1/2" (12.5 mm)

Description


· 1/2" internal 4kant drive · for inner TX-screws · for power screwdrivers · Chrome-Alloy-Steel, phosphated

This text is machine translated.

Scope of delivery

  • 1x No. 2307TX IMP T 60, IMPACT screwdriver insert

More interesting products

(*All information is plus legal VAT)