• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 25 B RATSCHENRINGSCHLUESSEL 41541620 Ratchet

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bit ratchet wrench inner-6kant 1/4 x 5/16"

  • switchable
  • With magnetic inner hexagonal holder for bit-screwdriver inserts
  • Angled
  • Chrome-plated

Technical specifications

  • a1 15 mm
  • a2 17 mm
  • L 138 mm
  • d1 20 mm
  • d2 23 mm
Product type

Ratchet

Length

138 mm

Material properties

chrome plated

Weight

105 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2486988 Stahlwille 25 B RATSCHENRINGSCHLUESSEL 41541620 Ratchet

Description


· switchable · with magnetic inner hexagonal holders for bit-screwdriver inserts · angled · chrome-plated

This text is machine translated.

Scope of delivery

  • 1x No. 25 B ratchet wrench, bit ratchet wrench

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 86.97*

What kind of Ratchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)