• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 40431620 10 A 1/4 X 5/16 Double-ended open ring spanner Spanner size (inches) 1/4" - 5/16"

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Double open-ended spanner, MOTOR no. 10a

  • Chrome alloy steel, chrome plated

Technical specifications

  • a: 4 mm
  • b1 16 mm
  • b2 18 mm
  • L 140 mm
  • Offset angle: 15 °
Product type

Double-ended open ring spanner

Size

1/4"

5/16"

Material

Chrome steel alloy

Material properties

chrome plated

Weight

21 g

Ratchet bits (inch)

1/4"

5/16"

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2486054 Stahlwille 40431620 10 A 1/4 X 5/16 Double-ended open ring spanner Spanner size (inches) 1/4" - 5/16"

Description


· Chrome-Alloy-Steel, chrome-plated

This text is machine translated.

Scope of delivery

  • 1x No. 10 A 1/4 X 5/16 Double open-end wrench MOTOR

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 87.98€ 81.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)