• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 40433640 10 A 5/8 X 3/4 Double-ended open ring spanner Spanner size (inches) 3/4" - 5/8"

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Double open-ended spanner, MOTOR no. 10a

  • Chrome alloy steel, chrome plated

Technical specifications

  • a: 6.7 mm
  • b1 36 mm
  • b2 42 mm
  • L 220 mm
  • Offset angle: 15 °
Product type

Double-ended open ring spanner

Size

5/8"

3/4"

Material

Chrome steel alloy

Material properties

chrome plated

Weight

135 g

Ratchet bits (inch)

5/8"

3/4"

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2486062 Stahlwille 40433640 10 A 5/8 X 3/4 Double-ended open ring spanner Spanner size (inches) 3/4" - 5/8"

Description


· Chrome-Alloy-Steel, chrome-plated

This text is machine translated.

Scope of delivery

  • 1x No. 10 A 5/8 X 3/4, double open-end wrench MOTOR

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 90.98€ 84.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)