
Number
Total (€ 67.99 / piece)
€ 67.99
incl. VAT
14-day return policy included
Highlights & Details
QuickRelease fine-toothed ratchet No. 415SG-QR N
- 1/4" 4kant
- Design: Chrome-alloy steel, chrome-plated
- switchable
- 80 teeth
- With QuickRelease safety lock
- With steel handle
- For working in confined spaces, with a working angle of only 4.5°
- FOD-preventive by screwless design
- DIN 3122/ISO 3315
- DBGM
Technical specifications
- a: 10.7 mm
- b: 22.6 mm
- L 117 mm
- Working angle 4.5 °
- Product type
Forward/reverse ratchet
- Downforce
1/4" (6.3 mm)
- No. of teeth
80
- Material
Chrome steel alloy
- Material properties
chrome plated
- DIN standard
DIN 3122
DIN ISO 3316
- Weight
86 g
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2485919 Stahlwille 415SG-QRN 11111030 Forward/reverse ratchet 1/4" (6.3 mm)
Description
· 1/4" 4kant · Chrome-Alloy-Steel, chrome-plated· switchable · 80 teeth · with QuickRelease safety lock · with steel handle · for working in confined spaces, with working angle of only 4.5° · FOD-preventive by screwless design · DIN 3122/ISO 3315 · DBGM
This text is machine translated.
Scope of delivery
- 1x No. 415SG-QRN, fine gear ratchet
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 124.97*
What kind of Ratchets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































