• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 415SGH N 11110010 Forward/reverse ratchet 1/4" (6.3 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hi-Loc fine gear ratchet No. 415SGH N.

  • 1/4" 4kant
  • Design: Chrome-alloy steel, chrome-plated
  • switchable
  • 80 teeth
  • patented
  • With axial bore through the turning part and locking of the inserts
  • For screwing Hi-Loc bolts in the aviation industry
  • For working in confined spaces, with a working angle of only 4.5°
  • FOD-preventive by screwless design

Technical specifications

  • a: 10.7 mm
  • b: 22.6 mm
  • L 117 mm
  • Working angle 4.5 °
Product type

Forward/reverse ratchet

Downforce

1/4" (6.3 mm)

No. of teeth

80

Material

Chrome steel alloy

Material properties

chrome plated

Weight

88 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2485917 Stahlwille 415SGH N 11110010 Forward/reverse ratchet 1/4" (6.3 mm)

Description


· 1/4" 4kant · Chrome-Alloy-Steel, chrome-plated· switchable · 80 teeth · patented · With axial bore through the turning part and locking of the inserts · for screwing Hi-Loc bolts in the aviation industry · for working in confined spaces, with working angle of only 4.5° · FOD-preventive by screwless design

This text is machine translated.

Scope of delivery

  • 1x No. 415SGH N, fine gear ratchet

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 130.97*

What kind of Ratchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)