User & Safety Instructions 2485925 Stahlwille 418B 11133030 Forward/reverse ratchet 18 mm
Description
· 90 mm short design · switchable · 80 teeth · with steel handle · Hexagon socket 1/4" · DIN 3126/ISO 1173 FORM D 6.3 · for 1/4" bit screwdriver inserts · Hexagon socket with ring pressure spring · Bits are easy to insert, snap securely in place and can be easily removed again · for working in confined spaces, with working angle of only 4.5° · FOD-preventive by screwless design
This text is machine translated.
Scope of delivery
1x No. 418B, mini-bit fine-toothed ratchet
Description
· 90 mm short design · switchable · 80 teeth · with steel handle · Hexagon socket 1/4" · DIN 3126/ISO 1173 FORM D 6.3 · for 1/4" bit screwdriver inserts · Hexagon socket with ring pressure spring · Bits are easy to insert, snap securely in place and can be easily removed again · for working in confined spaces, with working angle of only 4.5° · FOD-preventive by screwless design