• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 419B 11131010 Ratchet

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Bit fine-toothed ratchet with suppression function No. 419B

  • DIN 3126/ISO 1173 Form D 6.3 for bit screwdriver inserts 1/4"
  • Hexagon socket with ring pressure spring
  • Bits can be easily inserted, they lock securely
  • Switchable, with expression function
  • For working in confined spaces with a working angle of only 4.5° (80 teeth)
  • With 2-component handle
  • FOD-preventive by screwless design

Technical specifications

  • a: 16 mm
  • b: 22.6 mm
  • L 117 mm
  • Working angle 4.5 °
  • Hexagon socket 6.3 (1/4")
Product type

Ratchet

No. of teeth

80

Length

115 mm

Material

Chrome steel alloy

Material properties

chrome plated

Weight

76 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2485922 Stahlwille 419B 11131010 Ratchet

Description


· DIN 3126/ISO 1173 Form D 6.3 for bit screwdriver inserts 1/4" · Hexagon socket with ring pressure spring · Bits can be easily inserted, securely locked in place · switchable, with expression function · for working in confined spaces, with working angle of only 4.5° (80 teeth) · with 2-component handle · FOD-preventive by screwless design

This text is machine translated.

Scope of delivery

  • 1x No. 419B, bit-fine gear ratchet with press-out function

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 130.97*

What kind of Ratchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)