• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 4734 2 KREUZSCHLITZSCHRAUBENDREHER 47341002 Phillips screwdriver 2

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Phillips screwdriver DRALL No. 4734

  • Phillips Recess®
  • DIN ISO 8764-1, -2, ISO 8764-1, -2
  • Short design
  • Chrome alloy steel, matt chrome plated
  • Black tip

Technical specifications

  • L1 25 mm
  • L2 80 mm
Product type

Phillips screwdriver

Size

2

Blade length

80 mm

Handle length

25 mm

Material

Chrome steel alloy

Material properties

matt chrome plating

DIN standard

DIN ISO 8764-2

DIN ISO 8764-1

Weight

31 g

Downforce

Phillips

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2486599 Stahlwille 4734 2 KREUZSCHLITZSCHRAUBENDREHER 47341002 Phillips screwdriver 2

Description


· Phillips-Recess® · DIN ISO 8764-1, -2, ISO 8764-1, -2 · short design · Chrome-Alloy-Steel, matt chrome-plated · black tip

This text is machine translated.

Scope of delivery

  • 1x No. 4734 2 CROSS-HEAD SCREWDRIVERS, Phillips screwdriver DRALL

What kind of Phillips Keys are you looking for?

More interesting products

(*All information is plus legal VAT)