• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 4752 1 ELEKTRONIK-KREUZSCHLITZSCHRAUBENDREHER 47523001 Phillips screwdriver 1

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Phillips screwdriver No. 4752

  • Phillips Recess®
  • DIN ISO 2380

Technical specifications

  • L1 80 mm
  • L2 180 mm
Product type

Phillips screwdriver

Size

1

Blade Ø

4.5 mm

Weight

24 g

Downforce

Phillips

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2486610 Stahlwille 4752 1 ELEKTRONIK-KREUZSCHLITZSCHRAUBENDREHER 47523001 Phillips screwdriver 1

Description


· Phillips-Recess® · DIN ISO 2380

This text is machine translated.

Scope of delivery

  • 1x No. 4752 1 ELECTRONIC CROSS-HEAD SCREWDRIVER, cross-head screwdriver

What kind of Phillips Keys are you looking for?

More interesting products

(*All information is plus legal VAT)