• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 517QR 13261010 Forward/reverse ratchet 1/2" (12.5 mm)

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

QuickRelease fine-toothed joint ratchet No. 517QR

  • switchable
  • 80 teeth
  • With QuickRelease safety lock
  • With 2-component handle
  • Handle lever can be swiveled upwards and downwards by approx. 90°, latching and locking in the following positions:
  • straight
  • 30° upwards
  • 60° upwards
  • 30° downwards
  • Release the lock by pushing button in the grip area
  • For working in confined spaces, with a working angle of only 4.5°
  • FOD-preventive by screwless design
  • DIN 3122/ISO 3315
  • DBGM

Technical specifications

  • a 22 mm
  • b 41 mm
  • L 416 mm
  • Working angle 4.5 °
Product type

Forward/reverse ratchet

Downforce

1/2" (12.5 mm)

No. of teeth

80

Material

Chrome steel alloy

Material properties

chrome plated

Weight

920 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2485935 Stahlwille 517QR 13261010 Forward/reverse ratchet 1/2" (12.5 mm)

Description


· switchable · 80 teeth · with QuickRelease safety lock · with 2-component handle · Handle lever can be swiveled upwards and downwards by approx. 90°, latching and locking in the following positions: · straight · 30° upwards · 60° upwards · 30° down · Loosen the locking by pushing button in the grip area · for working in confined spaces, with working angle of only 4.5° · FOD-preventive by screwless design · DIN 3122/ISO 3315 · DBGM

This text is machine translated.

Scope of delivery

  • 1x No. 517QR, fine tooth articulated ratchet

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 162.97*

What kind of Ratchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)