• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 65751220 Wire twister 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wire twister pliers No. 6575

  • For screw locking
  • With additional cutting edge and roughed jaws for secure holding
  • 40° beveled
  • For wires up to D.(mm) 1.6 mm (dec.in. 0.06)
  • For right and left turns
  • With automatic feedback
  • Chrome-vanadium

Technical specifications

  • L 230 mm
Product type

Wire twister

Length

230 mm

Material

Chromium-vanadium steel

Material properties

burnished

polishing

Weight

330 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2485435 Stahlwille 65751220 Wire twister 1 pc(s)

Description


· for screw locking · with additional cutting edge and roughed jaws for secure holding · 40° beveled · for wires up to D.(mm) 1.6 mm (dec.in. 0.06) · for right and left turns · with automatic feedback · Chrome-Vanadium

This text is machine translated.

Scope of delivery

  • 1x No. 6575 1 220 WIRE WIRBELPLIERS 230 MM, wire-wound pliers

More interesting products

(*All information is plus legal VAT)