• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 66611200 Pincers 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pincers No. 6661

  • DIN ISO 9243
  • Special steel
  • drop forged
  • oil-hardened

Technical specifications

  • L 200 mm
  • Color handle: Black
Product type

Pincers

Material properties

painted

polishing

Weight

350 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2485507 Stahlwille 66611200 Pincers 1 pc(s)

Description


DIN ISO 9243 · Special steel · drop-forged · oil-hardened

This text is machine translated.

Scope of delivery

  • 1x No. 6661 1 200 KNEIPP PLIERS BRUENIRED POLISHED 200 MM, Kneipp pliers

More interesting products

(*All information is plus legal VAT)