• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 71010003 Screw extractor M8

EAN:
Part number:
Item no:
1/2
Dispatches on Fri 30 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Screw extractor EXTRACTOR no. 900

  • For left-handed thread

Technical specifications

  • L 59 mm
  • Size: 3
  • External square 4.9 mm
  • For 5/16" screws
  • Suitable twist drill bit 5 mm; 3/16"
Product type

Screw extractor

Thread size

M8

Drive

Square

Weight

12 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2485530 Stahlwille 71010003 Screw extractor M8

Description


· for left-handed thread

This text is machine translated.

Scope of delivery

  • 1x No. 900 3 M8-M11 5/16-13/32 INCH SCREW EXTRACTOR, screw extractor EXTRACTOR

More interesting products

(*All information is plus legal VAT)