• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 730/4 QUICK 50184004 Torque wrench Calibrated to (ISO standards) 8 - 40 Nm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Torque wrench, mechanical for plug-in tools (1040)

  • release
  • Mounting for changeable plug tools
  • QuickRelease security lock
  • Flash adjustment using an easy-to-operate clamp lever in the handle
  • Ergonomically designed, non-slip adjusting element with thumb recess
  • Integrated magnifying glass in the reading window
  • Optimised bale grip for fatigue-free working
  • Double stop signal
  • No reset to "0" is required, as the measuring element is loaded only during the tightening process
  • Left-handed tightening by turning the plug-in tools
  • 'Round green frame with the inscription: DIN EN ISO 6789-2.'

Technical specifications

  • b 27.5 mm
  • h 23.6 mm
  • L 223 mm
  • LF 200.8 mm
  • SF 17.5 mm
  • Size 4
  • Size Tool-intake square socket: 9 x 12 mm
Product type

Torque wrench

Torque (min.)

8 Nm

Torque (max.)

40 Nm

Length

223 mm

Weight

395 g

Width

60 mm

Height

60 mm

ISO standards

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2485095 Stahlwille 730/4 QUICK 50184004 Torque wrench Calibrated to (ISO standards) 8 - 40 Nm

Description


· release · Mounting for changeable plug tools · QuickRelease security lock · Flash adjustment using an easy-to-operate clamp lever in the handle · Ergonomically designed, non-slip adjusting element with thumb recess · Integrated magnifying glass in the reading window · Optimised bale grip for fatigue-free working · Double stop signal · No reset to "0" is required, as the measuring element is loaded only during the tightening process · Left-handed tightening by turning the plug-in tools · Load on the trigger mechanism after triggering or stress against the function direction, e.g. with fixed screws, does not affect the release mechanism, which is thus protected against damage · Calibration with the perfectControl calibration device no. 7794 or calibration unit no. 7706. If necessary. Readjust without dismantling · With certificate · Indication deviation ± 4 %

This text is machine translated.

Scope of delivery

  • 1x No. 730/4 QUICK, torque wrench MANOSKOP®

Hints

With factory calibration certificate to DIN EN ISO 6789-2:2017

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)