• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 77030700 12189 VDE Floor matting (L x W x H) 1 m x 1 m x 3 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 275.00)
€ 301.80
-9 %
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

VDE-isostanding mat No. 12189 VDE

  • Tested according to IEC 6111 Class 4
  • For working on high-current components
  • One side smooth, one side anti-slip

Our service for you

Technical specifications

Dim

(L x W x H) 1 m x 1 m x 3 mm

Product type

Floor matting

Weight

3040 g

Width

1 m

Height

3 mm

Length

1 m

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2485655 Stahlwille 77030700 12189 VDE Floor matting (L x W x H) 1 m x 1 m x 3 mm

Description


· tested according to IEC 6111 Class 4 · for working on high-current components · one side smooth, one side anti-slip

This text is machine translated.

Scope of delivery

  • 1x No. 12189 VDE ISO-STANDMAT, VDE-ISO-standing mat

What kind of Floor Matting are you looking for?

More interesting products

(*All information is plus legal VAT)