• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 77260060 Magnetic lifter no. 12600 Magnetic retrieval tool

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 52.50
-28 %
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Magnetic lifter no. 12600

  • Loss of adhesion when heated above 80° C.

Our service for you

Technical specifications

  • L 525 mm
  • Traction power: 1800 g
Product type

Magnetic retrieval tool

Dim

(Ø) 15 mm

Weight

230 g

Content

1 pc(s)

(Ø)

15 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2485668 Stahlwille 77260060 Magnetic lifter no. 12600 Magnetic retrieval tool

Description


· Loss of adhesion when heated above 80° C.

This text is machine translated.

Scope of delivery

  • 1x No. 12600 1800 G MAGNETIC LIFTER, magnetic lifter

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 129.47€ 83.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)