• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 775/50 N DREHMOMENTSCHRAUBENDREHER Torque screwdriver

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 335.00 / piece)
€ 465.18
-28 %
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Torque screwdriver

Drive

1/4"

Torque (min.)

100 cNm

Torque (max.)

500 cNm

Length

205 mm

Weight

420 g

DIN standard

DIN 3126

Screwdriver features

calibrated

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2486653 Stahlwille 775/50 N DREHMOMENTSCHRAUBENDREHER Torque screwdriver

User & Safety Instructions

User & Safety Instructions 2486653 Stahlwille 775/50 N DREHMOMENTSCHRAUBENDREHER Torque screwdriver

More interesting products

(*All information is plus legal VAT)