• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 96404303 12196 VDE Floor matting (L x W) 1 m x 0.3 m

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 1,716.67)
€ 515.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VDE isostanding mat in bag No. 12196 VDE

Our service for you

Technical specifications

Dim

(L x W) 1 m x 0.3 m

Product type

Floor matting

Weight

3824 g

Width

0.3 m

Length

1 m

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2485836 Stahlwille 96404303 12196 VDE Floor matting (L x W) 1 m x 0.3 m

Description

Scope of delivery

  • 1x No. 12196 VDE, VDE-Isostandmat and bag
  • This text is machine translated.

What kind of Floor Matting are you looking for?

More interesting products

(*All information is plus legal VAT)