• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille TCS 4751-4754/8/3/4/8 Screwdriver set

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electronic screwdriver sat 23-piece In TCS insert

  • Whether for electronics engineers, IT technicians or precision mechanics – our screwdriver set is specially designed for experts on precise work.
  • With carefully selected sizes such as slot (0.16-0.5 mm), cross-head (PH00-PH1), hexagonal (0.7-1.5 mm) and TORX® (T4-T15), the set is ideally suited for delicate work on sensitive components.
  • The handy quick-turn zone in combination with a rotating cap enables a faster and more efficient twisting without removing the screwdriver.
  • The slip multi-component grip provides maximum control and supports ergonomic working.
  • In a TCS insert with lasered size identification of the individual screwdrivers - for a clear and secure storage.

Technical specifications

Product type

Screwdriver set

Range of use

Electrical & precision engineering

Downforce

Slot

Size

PH 00

Material

Chromium-vanadium steel

Material properties

tempered

Screwdriver features

Multi-purpose tool grip

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3476264 Stahlwille TCS 4751-4754/8/3/4/8 Screwdriver set

User & Safety Instructions

User & Safety Instructions 3476264 Stahlwille TCS 4751-4754/8/3/4/8 Screwdriver set

Description

For the smallest safety screws.
Our high-quality set of electronics screwdrivers is an indispensable tool for various electronics and precision engineering projects. Whether in the repair of hardware, the installation and maintenance of automobile electronics or in the precision mechanics for movements and micro-electronics - these screwdrivers combine precision, comfort and versatility.

Fast twirling.
Rest your hand on the rotating cap and the quick-twist zone for exceptionally fast twisting without having to repeatedly remove the screwdriver.

Comfortable use
The multi-component grip favors an ergonomic and comfortable working through a well thought out combination of hard and soft zones. This arrangement ensures a secure hold and supports effortless, powerful and precise screwing.

Top quality.
The blade is made of Chrome Alloy Steel with the specially hardened black tip that ensures high quality and a long service life.

Order and control.
The set is organized into a Stahlwille TCS security inlay. These durable inserts are chemical resistant and have precise cutouts for each tool. The striking green bottom of the TCS inserts serves as a signal area to quickly check the completeness of the set.

Properties:
Rotating cap with ergonomic cavity
Small, handy quick-turn area
With head-laser
Securely integrated into the tool insert system Tool Control System (TCS)

This text is machine translated.

Scope of delivery

  • Electronics screwdriver set TCS 4751-4754/8/3/4/8 in TCS inlay
  • Contents 23-piece:
  • 8 Electronics slotted screwdrivers no. 4751: 0.16 x 0.8
  • 0.18 x 2
  • 0.25 x 1.2
  • 0.3 x 1.5
  • 0.3 x 1.8
  • 0.4 x 2
  • 0.4 x 2.5
  • 0.5 x 3 mm.
  • 3 Electronic Phillips screwdriver No. 4752: PH00
  • PH0
  • PH1
  • 4 Electronic hexagonal screwdriver no. 4753: 0.7
  • 0.9
  • 1.3
  • 1.5 mm
  • 8 Electronics-TORX® Screwdriver No. 4754: T4
  • T5
  • T6
  • T7
  • T8
  • T9
  • T10
  • T15

More interesting products

(*All information is plus legal VAT)